Part Details for 2SD1760TLR by ROHM Semiconductor
Overview of 2SD1760TLR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1760TLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1760TLRCT-ND
|
DigiKey | TRANS NPN 50V 3A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2750 / $0.3166 | Buy Now |
DISTI #
755-2SD1760TLR
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 3A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SD1760 Series 50 V 3 A 15 W Surface Mount NPN Power Transistor - CPT3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Quest Components | 79 |
|
$0.6600 / $1.1000 | Buy Now | |
|
ComSIT USA | POWER TRANSISTOR (50V, 3A) Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 392 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 73 |
|
RFQ | |
DISTI #
2SD1760TLR
|
Avnet Silica | Trans GP BJT NPN 50V 3A 3-Pin(2+Tab) CPT T/R (Alt: 2SD1760TLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 50V 3A CPT3 | 4337 |
|
$0.1812 | Buy Now |
|
CHIPMALL.COM LIMITED | 50V 15W 180@500mA,3V 3A NPN TO-252 Bipolar Transistors - BJT ROHS | 1960 |
|
$0.1557 / $0.2564 | Buy Now |
Part Details for 2SD1760TLR
2SD1760TLR CAD Models
2SD1760TLR Part Data Attributes
|
2SD1760TLR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1760TLR
ROHM Semiconductor
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-63, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2SD1760TLR
This table gives cross-reference parts and alternative options found for 2SD1760TLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1760TLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1760TR/R | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1760TLR vs 2SD1760TR/R |
2SD1899-Z-T2 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN | NEC Electronics America Inc | 2SD1760TLR vs 2SD1899-Z-T2 |
2SD1899-Z-T1M | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN | NEC Electronics America Inc | 2SD1760TLR vs 2SD1899-Z-T1M |
2SD1899-Z-E2 | 3000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP-3, 3 PIN | Renesas Electronics Corporation | 2SD1760TLR vs 2SD1899-Z-E2 |
2SD1760TL/Q | 3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD1760TLR vs 2SD1760TL/Q |
2SD1760TLP | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-63, 3 PIN | ROHM Semiconductor | 2SD1760TLR vs 2SD1760TLP |
2SD1899-Z-E1 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, MP-3, 3 PIN | NEC Electronics Group | 2SD1760TLR vs 2SD1899-Z-E1 |
2SD1899-ZM-E2 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, MP-3, 3 PIN | NEC Electronics Group | 2SD1760TLR vs 2SD1899-ZM-E2 |
2SD1802TL | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Semiconductor Co Ltd | 2SD1760TLR vs 2SD1802TL |
2SD1760F5/Q | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1760TLR vs 2SD1760F5/Q |