-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5869
|
Newark | Transistor, Aec-Q101, Npn, 32V, 0.8A, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:32V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:800Ma, Dc Current Gain Hfe:180Hfe, Transistor Rohs Compliant: Yes |Rohm 2SD1781KFRAT146R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 / $0.4780 | Buy Now |
DISTI #
2SD1781KFRAT146RCT-ND
|
DigiKey | TRANS NPN 32V 0.8A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
651 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
2SD1781KFRAT146R
|
Avnet Americas | Transistor GP BJT NPN 32V 0.8A 3-Pin SC-89 T/R - Tape and Reel (Alt: 2SD1781KFRAT146R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
755-2SD1781KFRAT146R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 32V 0.8A 0.2W SOT-346 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1781KFRAT146R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1781KFRAT146R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SD1781KFRAT146R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1781KFRAT146R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2322ST146/R | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1781KFRAT146R vs 2SD2322ST146/R |
2SD2322ST147/R | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1781KFRAT146R vs 2SD2322ST147/R |