Part Details for 2SD1835T-AA by onsemi
Overview of 2SD1835T-AA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1835T-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SD1835 - NPN Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 221274 |
|
$0.1063 / $0.1251 | Buy Now |
|
Flip Electronics | Stock, ship today | 1500 |
|
$0.0860 | RFQ |
Part Details for 2SD1835T-AA
2SD1835T-AA CAD Models
2SD1835T-AA Part Data Attributes:
|
2SD1835T-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1835T-AA
onsemi
Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single NP hFE= 200-400, TO-92 / NP, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SD1835T-AA
This table gives cross-reference parts and alternative options found for 2SD1835T-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1835T-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1835T-AA | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SD1835T-AA vs 2SD1835T-AA |