There are no models available for this part yet.
Overview of 2SD2045 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 2SD2045 by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30592833
|
Verical | Trans Darlington NPN 120V 6A 50000mW 3-Pin(3+Tab) TO-3PF Min Qty: 28 Package Multiple: 1 | Americas - 926 |
|
$1.0025 / $1.1088 | Buy Now | |
DISTI #
C1S721000060008
|
Chip1Stop | Trans Darlington NPN 120V 6A 50000mW Automotive 3-Pin(3+Tab) TO-3PF/Sanken_category_Transistor,MOSFET,IGBT,Array RoHS: Compliant pbFree: Yes Container: Bulk | 926 |
|
$0.8200 / $0.9780 | Buy Now |
CAD Models for 2SD2045 by Sanken Electric Co Ltd
Part Data Attributes for 2SD2045 by Sanken Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
TO-3PF
|
Package Description
|
FM100, TO-3PF, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
6 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
2000
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
50 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for 2SD2045
This table gives cross-reference parts and alternative options found for 2SD2045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2045 | Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN | Allegro MicroSystems LLC | 2SD2045 vs 2SD2045 |
Related Parts for 2SD2045
-
2N2222AUBSmall Signal Bipolar Transistors
-
LL4148Rectifier Diodes
-
2SK3437Power Field-Effect Transistors
-
2N7002WSmall Signal Field-Effect Transistors
-
2N6284Power Bipolar Transistors
-
205Fixed Resistors
-
3.0SMCJ6.5CATRTransient Suppressors
-
2EZ13_AY_10001Zener Diodes
-
2474Headers and Edge Type Connectors