Part Details for 2SD2143TL by ROHM Semiconductor
Overview of 2SD2143TL by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD2143TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6854
|
Newark | Trans, Npn, 60V, 2A, 150Deg C, 10W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:80Mhz, Power Dissipation Pd:10W, Dc Collector Current:2A, Dc Current Gain Hfe:1000Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SD2143TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4260 / $0.9690 | Buy Now |
DISTI #
2SD2143TLCT-ND
|
DigiKey | TRANS NPN DARL 60V 2A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
872 In Stock |
|
$0.3563 / $0.9500 | Buy Now |
DISTI #
2SD2143TL
|
Avnet Americas | Trans Darlington NPN 70V 2A 3-Pin(2+Tab) CPT T/R - Tape and Reel (Alt: 2SD2143TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.3152 | Buy Now |
DISTI #
755-2SD2143TL
|
Mouser Electronics | Darlington Transistors DARL NPN 60V 2A RoHS: Compliant | 232 |
|
$0.3560 / $0.9500 | Buy Now |
|
Future Electronics | 2SD2143 Series 60 V 2 A SMT NPN Medium Power Transistor - SC-63 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
69062205
|
Verical | Trans Darlington NPN 70V 2A 1000mW 3-Pin(2+Tab) CPT T/R Min Qty: 41 Package Multiple: 1 Date Code: 2320 | Americas - 2500 |
|
$0.3788 / $0.7763 | Buy Now |
DISTI #
67390744
|
Verical | Trans Darlington NPN 70V 2A 1000mW 3-Pin(2+Tab) CPT T/R Min Qty: 156 Package Multiple: 1 Date Code: 2301 | Americas - 2470 |
|
$0.4706 / $0.5258 | Buy Now |
|
Quest Components | 2000MA, 70V, NPN, SI, SMALL SIGNAL TRANSISTOR | 3616 |
|
$0.4290 / $1.4300 | Buy Now |
DISTI #
2SD2143TL
|
TTI | Darlington Transistors DARL NPN 60V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 240000 In Stock |
|
$0.1700 / $0.1740 | Buy Now |
|
Ameya Holding Limited | 2SD2143 Series 60 V 2 A SMT NPN Medium Power Transistor - SC-63 Min Qty: 1 | 100-Authorized Distributor |
|
$0.4296 / $1.0071 | Buy Now |
Part Details for 2SD2143TL
2SD2143TL CAD Models
2SD2143TL Part Data Attributes
|
2SD2143TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2143TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, SC-63, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.0857 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |