Part Details for 2SD21850RL by Panasonic Electronic Components
Overview of 2SD21850RL by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD21850RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4800 |
|
$0.2013 / $0.8050 | Buy Now | |
|
Quest Components | 27200 |
|
$0.2898 / $0.9660 | Buy Now | |
|
Chip1Cloud | TRANS NPN 50V 3A MINI-PWR | 114000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.5000 / $0.7700 | Buy Now |