Part Details for 2SD879 by onsemi
Overview of 2SD879 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SD879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4215
|
Newark | 2Sd879 - Transistor |Onsemi 2SD879 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
2156-2SD879-ND
|
DigiKey | TRANSISTOR Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 2SD879 - Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9500 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for 2SD879
2SD879 CAD Models
2SD879 Part Data Attributes:
|
2SD879
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD879
onsemi
TRANSISTOR,BJT,NPN,10V V(BR)CEO,3A I(C),TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |