Part Details for 2SJ306 by onsemi
Overview of 2SJ306 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3A, 250V, 2ohm, P-Channel MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$0.4835 / $0.5688 | Buy Now |