Part Details for 2SJ512 by Toshiba America Electronic Components
Overview of 2SJ512 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 A, 250 V, 1.25 ohm, P-CHANNEL, Si, POWER, MOSFET | 239 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | 5 A, 250 V, 1.25 ohm, P-CHANNEL, Si, POWER, MOSFET | 3 |
|
$1.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 475 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 135 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 2SJ512
2SJ512 CAD Models
2SJ512 Part Data Attributes
|
2SJ512
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ512
Toshiba America Electronic Components
TRANSISTOR 5 A, 250 V, 1.25 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-67 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 155 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 30 W | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |