Part Details for 2SJ557-T1B-A by Renesas Electronics Corporation
Overview of 2SJ557-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ557-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ557-T1B-A-ND
|
DigiKey | SMALL SIGNAL P-CHANNEL MOSFET Min Qty: 541 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
240048 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | 2SJ557 - Small Signal P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 240048 |
|
$0.4760 / $0.5600 | Buy Now |
|
Chip1Cloud | Trans MOSFET P-CH 30V 2.5A 3-Pin SC-96 T/R | 4900 |
|
RFQ |
Part Details for 2SJ557-T1B-A
2SJ557-T1B-A CAD Models
2SJ557-T1B-A Part Data Attributes:
|
2SJ557-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ557-T1B-A
Renesas Electronics Corporation
Switching P-Channel Power MOSFET, TMM, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TMM | |
Pin Count | 3 | |
Manufacturer Package Code | PTSP0003ZC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e6 | |
Terminal Finish | TIN BISMUTH |