Part Details for 2SJ598-Z-E1-AZ by Renesas Electronics Corporation
Overview of 2SJ598-Z-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ598-Z-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans MOSFET P-CH 60V 12A 3-Pin(2+Tab) TO-252 T/R | 7500 |
|
RFQ |
Part Details for 2SJ598-Z-E1-AZ
2SJ598-Z-E1-AZ CAD Models
2SJ598-Z-E1-AZ Part Data Attributes
|
2SJ598-Z-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ598-Z-E1-AZ
Renesas Electronics Corporation
Pch Single Power Mosfet -60V -12A 130Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3Z | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 23 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ598-Z-E1-AZ
This table gives cross-reference parts and alternative options found for 2SJ598-Z-E1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ598-Z-E1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ598-Z-E2-AY | TRANSISTOR,MOSFET,P-CHANNEL,60V V(BR)DSS,12A I(D),TO-252AA | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598-Z-E2-AY |
2SJ598-AY | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3/To-251, MP-3, /Bag | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598-AY |
2SJ598(0)-Z-E1-AZ | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598(0)-Z-E1-AZ |
2SJ598(0)-ZK-E1-AY | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3Zk/To-252, MP-3ZK, /Embossed Tape | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598(0)-ZK-E1-AY |
2SJ598(1)-AZ | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3/To-251, MP-3, /Bag | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598(1)-AZ |
2SJ598-Z-E1-AY | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598-Z-E1-AY |
2SJ598-S15-AZ | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3/To-251, MP-3, /Tube | Renesas Electronics Corporation | 2SJ598-Z-E1-AZ vs 2SJ598-S15-AZ |