Part Details for 2SJ601-Z by NEC Electronics Group
Overview of 2SJ601-Z by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ601-Z
2SJ601-Z CAD Models
2SJ601-Z Part Data Attributes
|
2SJ601-Z
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SJ601-Z
NEC Electronics Group
Small Signal Field-Effect Transistor, 36A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, TO-252, MP-3Z, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TO-252AB | |
Package Description | TO-252, MP-3Z, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ601-Z
This table gives cross-reference parts and alternative options found for 2SJ601-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ601-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ601-Z-E2-AZ | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape | Renesas Electronics Corporation | 2SJ601-Z vs 2SJ601-Z-E2-AZ |
2SJ601(0)-Z-E1-AZ | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape | Renesas Electronics Corporation | 2SJ601-Z vs 2SJ601(0)-Z-E1-AZ |
2SJ601-Z | Small Signal Field-Effect Transistor, 36A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, TO-252, MP-3Z, 3 PIN | NEC Electronics America Inc | 2SJ601-Z vs 2SJ601-Z |
2SJ601-Z | 36000mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-252AB, TO-252, MP-3Z, 3 PIN | Renesas Electronics Corporation | 2SJ601-Z vs 2SJ601-Z |
2SJ601-Z-E1-AZ | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape | Renesas Electronics Corporation | 2SJ601-Z vs 2SJ601-Z-E1-AZ |