-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon N Channel MOSFET, TO-3P, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7197
|
Newark | Mosfet, N-Ch, 1.5Kv, 4A, To-3P Rohs Compliant: Yes |Renesas 2SK1835-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$6.9000 / $9.6500 | Buy Now |
DISTI #
2SK1835-E-ND
|
DigiKey | MOSFET N-CH 1500V 4A TO3P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
17269 In Stock |
|
$4.9305 / $9.2800 | Buy Now |
DISTI #
2SK1835-E
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-3P - Rail/Tube (Alt: 2SK1835-E) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.9009 / $5.5956 | Buy Now |
DISTI #
968-2SK1835-E
|
Mouser Electronics | MOSFET MOSFET - Pb Free RoHS: Compliant | 1156 |
|
$4.9300 / $9.2800 | Buy Now |
|
Future Electronics | 2SK1835 Series 1500 V 4 A Through Hole Silicon N-Channel MOSFET - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.4600 / $5.6000 | Buy Now |
|
Future Electronics | 2SK1835 Series 1500 V 4 A Through Hole Silicon N-Channel MOSFET - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.0400 / $5.2500 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 1500V 4A TO3P Min Qty: 1 Container: Tube | 17269 |
|
$4.9305 / $9.2800 | Buy Now |
DISTI #
2SK1835-E
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-3P - Rail/Tube (Alt: 2SK1835-E) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.9009 / $5.5956 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 73 |
|
$7.3111 / $8.1234 | Buy Now |
DISTI #
2SK1835-E
|
Avnet Americas | Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-3P - Rail/Tube (Alt: 2SK1835-E) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.9009 / $5.5956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK1835-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1835-E
Renesas Electronics Corporation
Silicon N Channel MOSFET, TO-3P, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |