Datasheets
2SK1838L-E by: Renesas Electronics Corporation

Switching N-Channel Power Mosfet, DPAK(L)-(1), /Tube

Part Details for 2SK1838L-E by Renesas Electronics Corporation

Overview of 2SK1838L-E by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2SK1838L-E

Part # Distributor Description Stock Price Buy
DISTI # 2156-2SK1838L-E-ND
DigiKey N-CHANNEL POWER MOSFET Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1773
In Stock
  • 141 $2.1400
$2.1400 Buy Now
Rochester Electronics 2SK1838 - Power Field-Effect Transistor, 1A, 250V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 1773
  • 1 $2.1700
  • 25 $2.1200
  • 100 $2.0400
  • 500 $1.9500
  • 1,000 $1.8400
$1.8400 / $2.1700 Buy Now

Part Details for 2SK1838L-E

2SK1838L-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SK1838L-E Part Data Attributes

2SK1838L-E Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
2SK1838L-E Renesas Electronics Corporation Switching N-Channel Power Mosfet, DPAK(L)-(1), /Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP
Part Package Code DPAK(L)-(1)
Package Description DPAK-3
Pin Count 4
Manufacturer Package Code PRSS0004ZD
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V
Drain Current-Max (ID) 1 A
Drain-source On Resistance-Max 8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 10 W
Pulsed Drain Current-Max (IDM) 2 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2SK1838L-E

This table gives cross-reference parts and alternative options found for 2SK1838L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1838L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SK1838(L) Power Field-Effect Transistor, 1A I(D), 250V, 8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-1, 3 PIN Hitachi Ltd 2SK1838L-E vs 2SK1838(L)
2SK1838(L) 1A, 250V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-1, 3 PIN Renesas Electronics Corporation 2SK1838L-E vs 2SK1838(L)
Part Number Description Manufacturer Compare
2SK1838L 1A, 250V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 Renesas Electronics Corporation 2SK1838L-E vs 2SK1838L
2SK1838(L) Power Field-Effect Transistor, 1A I(D), 250V, 8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-1, 3 PIN Hitachi Ltd 2SK1838L-E vs 2SK1838(L)

2SK1838L-E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1838L-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1838L-E by Renesas Electronics Corporation

  • Please alert me when 2SK1838L-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK1838L-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1838L-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK1838L-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1838L-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1838L-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: