Part Details for 2SK1838STR-E by Renesas Electronics Corporation
Overview of 2SK1838STR-E by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for 2SK1838STR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1838STR-E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.1400 | Buy Now |
DISTI #
30578756
|
Verical | Trans MOSFET N-CH Si 250V 1A 3-Pin(2+Tab) DPAK(S) T/R Min Qty: 31 Package Multiple: 1 | Americas - 2943 |
|
$0.9150 / $1.0375 | Buy Now |
|
Quest Components | 1328 |
|
$0.9390 / $2.5040 | Buy Now | |
|
Rochester Electronics | 2SK1838 - Power Field-Effect Transistor, 1A, 250V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.8400 / $2.1700 | Buy Now |
DISTI #
C1S620200384311
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2943 |
|
$0.7320 / $0.8880 | Buy Now |
Part Details for 2SK1838STR-E
2SK1838STR-E CAD Models
2SK1838STR-E Part Data Attributes
|
2SK1838STR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1838STR-E
Renesas Electronics Corporation
Silicon N Channel MOSFET, LDPAK(S)-(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |