Part Details for 2SK1839-TL-E by onsemi
Overview of 2SK1839-TL-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1839-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1839-TL-E-ND
|
DigiKey | NCH 0.1A 30V MOSFET Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | 2SK1839 - N-Channel 0.1A 30V MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.0484 / $0.0569 | Buy Now |