Part Details for 2SK2920 by Toshiba America Electronic Components
Overview of 2SK2920 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SK2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 1910 |
|
$0.2500 / $0.6000 | Buy Now |
|
Chip1Cloud | N CHANNEL MOS TYPE (HIGH SPEED, HIGH CURRENT SWITCHING, CHOPPER REGULATOR, DC-DC CONVERTERAND AND MOTOR DRIVE APPLICATIONS) / Trans MOSFET N-CH Si 200V 5A 3-Pin(2+Tab) New PW-Mold | 2860 |
|
RFQ |
Part Details for 2SK2920
2SK2920 CAD Models
2SK2920 Part Data Attributes
|
2SK2920
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2920
Toshiba America Electronic Components
TRANSISTOR 5 A, 200 V, 0.8 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-7J1B, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |