Part Details for 2SK3430-Z-E2-AZ by Renesas Electronics Corporation
Overview of 2SK3430-Z-E2-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3430-Z-E2-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3430 - Nch Single Power MOSFET 40V 80A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.9400 / $2.2800 | Buy Now |
Part Details for 2SK3430-Z-E2-AZ
2SK3430-Z-E2-AZ CAD Models
2SK3430-Z-E2-AZ Part Data Attributes:
|
2SK3430-Z-E2-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3430-Z-E2-AZ
Renesas Electronics Corporation
Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd, MP-25Z, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25Z | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AJ-B3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 80 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 84 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |