Part Details for 2SK3491-E by onsemi
Overview of 2SK3491-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3491-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4307
|
Newark | 2Sk3491 - N-Channel 4V Drive Series |Onsemi 2SK3491-E Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.9150 | Buy Now |
DISTI #
2156-2SK3491-E-ND
|
DigiKey | NCH 4V DRIVE SERIES Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1850 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | 2SK3491 - N-Channel 4V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1850 |
|
$0.5512 / $0.6485 | Buy Now |
DISTI #
4182162
|
Farnell | 2SK3491 - N-CHANNEL 4V DRIVE SERIES RoHS: Compliant Min Qty: 563 Lead time: 3 Weeks, 1 Days Container: Each | 1850 |
|
$0.6385 | Buy Now |