-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3489
|
Newark | Mosfet, N Channel, 30V, 100Ma, Vmt, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:100Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Rohm 2SK3541T2L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2SK3541T2LCT-ND
|
DigiKey | MOSFET N-CH 30V 100MA VMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154623 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
|
Future Electronics | Single N-Channel 150 mW 30 V 13 Ohm Surface Mount 2.5 V Drive MosFet - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 176000Reel |
|
$0.0330 / $0.0368 | Buy Now |
|
Future Electronics | Single N-Channel 150 mW 30 V 13 Ohm Surface Mount 2.5 V Drive MosFet - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0532 / $0.0584 | Buy Now |
DISTI #
79645163
|
Verical | Trans MOSFET N-CH Si 30V 0.1A 3-Pin VMT T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2403 | Americas - 104000 |
|
$0.0516 | Buy Now |
|
Quest Components | 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 42 |
|
$0.0992 | Buy Now |
DISTI #
2SK3541T2L
|
TTI | MOSFET N-CH 30V .1A Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 344000 In Stock |
|
$0.0510 / $0.0780 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 8000-Authorized Distributor |
|
$0.1085 / $0.3800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 24000 |
|
RFQ | |
DISTI #
SMC-2SK3541T2L
|
Sensible Micro Corporation | 30V 100Ma 8@4V,10Ma 150Mw N Channel Sot723 Mosfets Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1137 Container: Tape & Reel | 1637 |
|
$0.0200 / $0.0215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3541T2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SK3541T2L
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK3541T2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3541T2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3541T2R | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | ROHM Semiconductor | 2SK3541T2L vs 2SK3541T2R |
2SK3541 | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | 2SK3541T2L vs 2SK3541 |