Part Details for 2SK3991-ZK-E1-AZ by Renesas Electronics Corporation
Overview of 2SK3991-ZK-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3991-ZK-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3991 - Small Signal Field-Effect Transistor, 30A, 25V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6029 / $0.7093 | Buy Now |
Part Details for 2SK3991-ZK-E1-AZ
2SK3991-ZK-E1-AZ CAD Models
2SK3991-ZK-E1-AZ Part Data Attributes
|
2SK3991-ZK-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3991-ZK-E1-AZ
Renesas Electronics Corporation
Nch Single Power Mosfet 25V 30A 13.0Mohm Mp-3Zk/To-252, MP-3ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZK | |
Package Description | LEAD FREE, TO-252, MP-3ZK, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZV-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0302 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 21 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3991-ZK-E1-AZ
This table gives cross-reference parts and alternative options found for 2SK3991-ZK-E1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3991-ZK-E1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3991-ZK-E1 | Small Signal Field-Effect Transistor, 30A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, MP-3ZK, 3 PIN | NEC Electronics Group | 2SK3991-ZK-E1-AZ vs 2SK3991-ZK-E1 |
2SK3991-ZK-E1-AZ | Small Signal Field-Effect Transistor, 30A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, TO-252, MP-3ZK, 3 PIN | NEC Electronics Group | 2SK3991-ZK-E1-AZ vs 2SK3991-ZK-E1-AZ |