-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 250V 0.4A 5700Mohm To-92(1), TO-92(1), /Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4150TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5700Mohm To-92(1) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK4150TZ-E
|
Avnet Americas | MOSFET - Tape and Reel (Alt: 2SK4150TZ-E) RoHS: Compliant Min Qty: 572 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19000 Partner Stock |
|
$0.6385 | Buy Now |
|
Rochester Electronics | 2SK4150TZ - N-Channel Power MOSFET 250V, 0.4A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$0.5427 / $0.6385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK4150TZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK4150TZ-E
Renesas Electronics Corporation
Nch Single Power Mosfet 250V 0.4A 5700Mohm To-92(1), TO-92(1), /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92(1) | |
Package Description | SC-43A, TO-92(1), 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 5.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK4150TZ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4150TZ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0624N3P003 | Small Signal Field-Effect Transistor, 0.4A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK4150TZ-E vs TN0624N3P003 |