Part Details for 2SK932-22-TB-E by onsemi
Overview of 2SK932-22-TB-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK932-22-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK932-22-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK932-22-TB-E) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
|
Rochester Electronics | 2SK932 - Small Signal Field-Effect Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 79414 |
|
$0.1640 / $0.1929 | Buy Now |
DISTI #
2SK932-22-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK932-22-TB-E) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
DISTI #
2SK932-22-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK932-22-TB-E) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$1.3800 | RFQ |
Part Details for 2SK932-22-TB-E
2SK932-22-TB-E CAD Models
2SK932-22-TB-E Part Data Attributes
|
2SK932-22-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK932-22-TB-E
onsemi
N-Channel JFET, 15V, 5 to 24mA, 50mS, CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2SK932-22-TB-E
This table gives cross-reference parts and alternative options found for 2SK932-22-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK932-22-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK932-22-TB-E | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | 2SK932-22-TB-E vs 2SK932-22-TB-E |