Part Details for 2SP0115T2A0-17 by Power Integrations
Overview of 2SP0115T2A0-17 by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SP0115T2A0-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1749
|
Newark | Igbt Driver, 14.5V-15.5V, Module Rohs Compliant: No |Power Integrations 2SP0115T2A0-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$98.3000 / $107.9500 | Buy Now |
DISTI #
1810-1039-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
89 In Stock |
|
$69.2750 / $90.0500 | Buy Now |
DISTI #
2SP0115T2A0-17
|
Avnet Americas | MOSFET DRVR 15A 2-OUT Non-Inv - Bulk (Alt: 2SP0115T2A0-17) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5880 / $99.7560 | Buy Now |
DISTI #
869-2SP0115T2A0-17
|
Mouser Electronics | Gate Drivers 2SP0115T PI Gate Driver ONLY RoHS: Not Compliant | 118 |
|
$69.2700 / $90.0500 | Buy Now |
DISTI #
2SP0115T2A0-17
|
TME | Module: gate driver board, IGBT half-bridge, SCALE™-2, 1.7kV Min Qty: 1 | 0 |
|
$111.6000 / $141.9400 | RFQ |
DISTI #
2SP0115T2A0-17
|
Avnet Asia | MOSFET DRVR 15A 2-OUT Non-Inv (Alt: 2SP0115T2A0-17) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IGBT Module 20-Pin / IC DUAL GATE DRIVER | 12200 |
|
RFQ | |
DISTI #
2SP0115T2A0-17
|
EBV Elektronik | MOSFET DRVR 15A 2-OUT Non-Inv (Alt: 2SP0115T2A0-17) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |