Part Details for 2SP0115T2B0-12 by Power Integrations
Overview of 2SP0115T2B0-12 by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SP0115T2B0-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1750
|
Newark | Igbt Driver, 14.5V-15.5V, Module Rohs Compliant: No |Power Integrations 2SP0115T2B0-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$118.7500 | Buy Now |
DISTI #
1810-1041-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
196 In Stock |
|
$76.2000 / $99.0600 | Buy Now |
DISTI #
2SP0115T2B0-12
|
Avnet Americas | Plug and Play Single Channel SCALE-2 Driver 1.2W 15V for 1200V IGBT - Trays (Alt: 2SP0115T2B0-12) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
RFQ | |
DISTI #
869-2SP0115T2B0-12
|
Mouser Electronics | Gate Drivers 2SP0115T PI Gate Driver ONLY RoHS: Not Compliant | 15 |
|
$88.8500 / $99.0600 | Buy Now |
DISTI #
2SP0115T2B0-12
|
TME | Module: gate driver board, IGBT half-bridge, SCALE™-2, 1.2kV Min Qty: 1 | 0 |
|
$122.4400 / $157.1100 | RFQ |
DISTI #
2SP0115T2B0-12
|
EBV Elektronik | Plug and Play Single Channel SCALE-2 Driver 1.2W 15V for 1200V IGBT (Alt: 2SP0115T2B0-12) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SP0115T2B0-12
2SP0115T2B0-12 CAD Models
2SP0115T2B0-12 Part Data Attributes:
|
2SP0115T2B0-12
Power Integrations
Buy Now
|
Compare Parts:
2SP0115T2B0-12
Power Integrations
|
Samacsys Manufacturer | Power Integrations |