Part Details for 2SP0115T2C0-06 by Power Integrations
Overview of 2SP0115T2C0-06 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SP0115T2C0-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1043-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$76.2000 / $99.0600 | Buy Now |
DISTI #
2SP0115T2C0-06
|
Avnet Americas | Scale-2 Plug-and-Play Driver for 600V IGBT's Dual Channel 14.5V to 15.5V 15A 1W - Bulk (Alt: 2SP0115T2C0-06) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3440 / $109.7280 | Buy Now |
DISTI #
869-2SP0115T2C0-06
|
Mouser Electronics | Gate Drivers 2SP0115T PI Gate Driver ONLY RoHS: Not Compliant | 0 |
|
$88.8500 / $96.0100 | Order Now |
Part Details for 2SP0115T2C0-06
2SP0115T2C0-06 CAD Models
2SP0115T2C0-06 Part Data Attributes
|
2SP0115T2C0-06
Power Integrations
Buy Now
|
Compare Parts:
2SP0115T2C0-06
Power Integrations
|
Samacsys Manufacturer | Power Integrations |