Part Details for 2SP0115T2D0-17 by Power Integrations
Overview of 2SP0115T2D0-17 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SP0115T2D0-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-2SP0115T2D0-17-ND
|
DigiKey | PLUG-AND-PLAY GATE DRIVER, SCALE Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6683 | Buy Now |
DISTI #
2SP0115T2D0-17
|
Avnet Americas | Scale-2 Plug-and-Play Driver for 1700V IGBT's Dual Channel 14.5V to 15.5V 15A 1W - Bulk (Alt: 2SP0115T2D0-17) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3440 / $109.7280 | Buy Now |
DISTI #
869-2SP0115T2D0-17
|
Mouser Electronics | Gate Drivers 2SP0115T PI Gate Driver ONLY RoHS: Not Compliant | 0 |
|
$88.8500 / $96.0100 | Order Now |
Part Details for 2SP0115T2D0-17
2SP0115T2D0-17 CAD Models
2SP0115T2D0-17 Part Data Attributes
|
2SP0115T2D0-17
Power Integrations
Buy Now
|
Compare Parts:
2SP0115T2D0-17
Power Integrations
|
Samacsys Manufacturer | Power Integrations |