Part Details for 2SS-MSP1-P2-B4-M2GE by Carling Technologies
Overview of 2SS-MSP1-P2-B4-M2GE by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SS-MSP1-P2-B4-M2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2SS-MSP1-P2-B4-M2GE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8794 | Buy Now |
DISTI #
691-2SSMSP1P2B4M2GE
|
Mouser Electronics | Toggle Switches 2SS-MSP1-P2-B4-M2GE RoHS: Compliant | 0 |
|
$5.1100 / $7.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $6.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8700 / $6.5500 | Buy Now |
Part Details for 2SS-MSP1-P2-B4-M2GE
2SS-MSP1-P2-B4-M2GE CAD Models
2SS-MSP1-P2-B4-M2GE Part Data Attributes
|
2SS-MSP1-P2-B4-M2GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2SS-MSP1-P2-B4-M2GE
Carling Technologies
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Termination Type | SOLDER |