Part Details for 2SWK132AL101 by TE Connectivity
Overview of 2SWK132AL101 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2SWK132AL101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F848
|
Newark | Switch, Key Operated, Spst, 1A, 120V, Product Range:2Swk 13 Series, Contact Configuration:Spst, Switch Operation:Off-On, Switch Terminals:Screw, Contact Current Max:1A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2SWK132AL101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2100 / $53.2700 | Buy Now |
DISTI #
450-1004-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 1A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
39 In Stock |
|
$44.5804 / $58.5700 | Buy Now |
DISTI #
2-1437597-3
|
Avnet Americas | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount - Bulk (Alt: 2-1437597-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$38.0175 / $45.7499 | Buy Now |
DISTI #
506-2SWK132AL101
|
Mouser Electronics | Keylock Switches SPST OFF-ON POS 1&2 KEYLOCK SWITCH RoHS: Compliant | 61 |
|
$37.9500 / $47.7000 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount RoHS: Compliant |
179 In Stock |
|
$32.0800 / $51.7900 | Buy Now |
DISTI #
2-1437597-3
|
TTI | Keylock Switches SWITCH KEYLOCK 2SWK132AL101 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$32.8800 / $44.1300 | Buy Now |
DISTI #
2-1437597-3
|
Avnet Americas | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount - Bulk (Alt: 2-1437597-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$38.0175 / $45.7499 | Buy Now |
DISTI #
2-1437597-3
|
TME | Switch: key switch, Switch.method: OFF-ON, Contacts: SPST, 90° Min Qty: 2 | 0 |
|
$58.2500 | RFQ |
DISTI #
2-1437597-3
|
Avnet Americas | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount - Bulk (Alt: 2-1437597-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$38.0175 / $45.7499 | Buy Now |
DISTI #
AMP2-1437597-3
|
Interstate Connecting Components | 2SWK132AL101=NON UL KEYLOCKS S | 0 |
|
$40.4891 / $48.0869 | Buy Now |
Part Details for 2SWK132AL101
2SWK132AL101 CAD Models
2SWK132AL101 Part Data Attributes
|
2SWK132AL101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2SWK132AL101
TE Connectivity
KEYLOCK SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 90 deg | |
Actuator Material | BRASS | |
Additional Feature | SOLDER LUG TERMINALS ALSO AVAILABLE | |
Body Height | 29 mm | |
Body Length or Diameter | 23.1 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | WIRE |