Part Details for 2TJ440000NYFBC by JYJE
Overview of 2TJ440000NYFBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TJ440000NYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40MHz ��Ƭ���� 12pF ��10ppm ��30ppm SMD2520-4P Crystals ROHS | 3000 |
|
$0.0784 / $0.1460 | Buy Now |
|
LCSC | 40MHz 12pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 1238 |
|
$0.0800 / $0.1490 | Buy Now |