Part Details for 2TLA010051R0100 by ABB Jokab-Safety
Overview of 2TLA010051R0100 by ABB Jokab-Safety
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TLA010051R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7377
|
Newark | Safety Relay, 3Pst-No, Spst-Nc, 5A, 240V, Coil Voltage:-, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Ssr20M Series, Relay Mounting:Din Rail, Contact Current:5A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Rohs Compliant: Yes |Abb Jokab 2TLA010051R0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$352.7200 / $371.6300 | Buy Now |
DISTI #
71038151
|
RS | RELAY, SAFETY, SENTRY SSR20M 85-265 VAC/DC | ABB Jokab Safety 2TLA010051R0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.4700 / $371.6300 | RFQ |