Part Details for 2TP1-31 by Honeywell Sensing and Control
Overview of 2TP1-31 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 2TP1-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0887
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 2TP1-31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$163.4000 | Buy Now |
DISTI #
2266-2TP1-31-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$190.5100 / $197.8300 | Buy Now |
DISTI #
2TP1-31-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.1236 | Buy Now |
DISTI #
785-2TP1-31
|
Mouser Electronics | Rocker Switches SEALED OI RoHS: Compliant | 0 |
|
$157.1200 | Order Now |
DISTI #
71323699
|
RS | Toggles & Rockers | Honeywell 2TP1-31 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$244.7200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black RoHS: Compliant |
7 Partner Stock |
|
$178.5100 / $191.7400 | Buy Now |
DISTI #
38386174
|
Verical | Switch Rocker None ON ON DPDT Screw Rocker 15A 277VAC 250VDC 745.7VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$178.6500 / $185.5100 | Buy Now |
DISTI #
Honeywell 2TP1-31
|
PEI Genesis | Rocker Swi DPDT Latched Screw | 7 |
|
Buy Now | |
DISTI #
2TP1-31
|
FDH Electronics | Switches Min Qty: 1 | 1 |
|
$93.1570 / $144.9110 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black RoHS: Compliant |
7 Partner Stock |
|
$178.5100 / $191.7400 | Buy Now |
Part Details for 2TP1-31
2TP1-31 CAD Models
2TP1-31 Part Data Attributes
|
2TP1-31
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TP1-31
Honeywell Sensing and Control
Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROCKER | |
Body Breadth | 22.61 mm | |
Body Height | 31.62 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 2TP1-31
This table gives cross-reference parts and alternative options found for 2TP1-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2TP1-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102TP82-3 | Rocker Switch, DPDT, Latched, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP1-31 vs 102TP82-3 |
0861-2302 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 2TP1-31 vs 0861-2302 |
0862-0022 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 2TP1-31 vs 0862-0022 |
0862-4112 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 2TP1-31 vs 0862-4112 |
0862-4312 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 2TP1-31 vs 0862-4312 |
2TP72-31 | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP1-31 vs 2TP72-31 |
2TP31-31 | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP1-31 vs 2TP31-31 |
0862-5112 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 2TP1-31 vs 0862-5112 |
2TP7-3 | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | 2TP1-31 vs 2TP7-3 |
102TP82-31 | Rocker Switch, DPDT, Latched, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 2TP1-31 vs 102TP82-31 |