-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0418
|
Newark | Tantalum Capacitor, 330Uf, 2V, 20%, 2917, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2V, Manufacturer Size Code:D2E, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2TPF330M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
87Y6067
|
Newark | Cap, 330Μf, 2V, 20%, 2917, Capacitance:330Μf, Voltage Rating:2V, Product Range:Poscap Tpf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.006Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 2TPF330M6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
98W0417
|
Newark | Tantalum Capacitor, 330Uf, 2V, 20%, 2917, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2V, Manufacturer Size Code:D2E, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2TPF330M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
P16558CT-ND
|
DigiKey | CAP TANT POLY 330UF 2V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3643 In Stock |
|
$1.2763 / $3.1500 | Buy Now |
DISTI #
V72:2272_11307006
|
Arrow Electronics | Cap Tant Polymer 330uF 2VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.006 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1832 Container: Cut Strips | Americas - 3687 |
|
$1.0952 / $1.5197 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 330uF 2VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.006 Ohm 105°C T/R RoHS: Compliant |
3000 In Stock |
|
$1.0400 / $1.1000 | Buy Now |
|
Quest Components | 2084 |
|
$1.2480 / $3.3280 | Buy Now | |
DISTI #
2TPF330M6
|
TTI | Tantalum Capacitors - Polymer 2volts 330uF ESR 6mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 51000 In Stock |
|
$1.0900 | Buy Now |
DISTI #
2TPF330M6
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 2.5VDC, TPF, SMD, ±20% Min Qty: 1 | 46 |
|
$1.8300 / $4.2100 | Buy Now |
|
Ameya Holding Limited | TPF Series 330 uF ±20 % 2 V Surface Mount Polymer Solid Tantalum Capacitor | 3000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2TPF330M6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2TPF330M6
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 4700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |