Part Details for 2VB1 by TE Connectivity
Overview of 2VB1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3847
|
Newark | Rfi Power Line Filter, 2A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:2A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:B Series Rohs Compliant: Yes |Corcom Te Connectivity 2VB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$10.8400 / $16.0000 | Buy Now |
DISTI #
28AC7876
|
Newark | Rfi Power Line Filter, 2A, 700Ua, Capacitance:0.012 F, Voltage Rating:250Vac, Current Rating:2A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:539 H, Leakage Current Max:700 A, Product Range:B Series Rohs Compliant: Yes |Corcom Te Connectivity 2VB1 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$10.8400 / $13.2500 | Buy Now |
DISTI #
CCM1301-ND
|
DigiKey | LINE FILTER 250VAC 2A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
177 In Stock |
|
$9.4500 / $14.8900 | Buy Now |
DISTI #
6609021-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-3) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 108 |
|
$8.9208 / $10.7352 | Buy Now |
DISTI #
52K3847
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 79 Partner Stock |
|
$10.8600 / $14.7400 | Buy Now |
DISTI #
592-2VB1
|
Mouser Electronics | Power Line Filters 2A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 139 |
|
$9.9200 / $15.4700 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount RoHS: Compliant |
247 In Stock |
|
$8.2300 / $11.8400 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 7 |
|
$9.5850 / $12.7800 | Buy Now |
DISTI #
6609021-3
|
TTI | Power Line Filters GA310 DA PLUG ASSY=F6824 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 109 In Stock |
|
$8.5200 / $14.1400 | Buy Now |
DISTI #
6609021-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-3) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 108 |
|
$8.9208 / $10.7352 | Buy Now |
Part Details for 2VB1
2VB1 CAD Models
2VB1 Part Data Attributes
|
2VB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2VB1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 57.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |