Part Details for 2VB3 by TE Connectivity
Overview of 2VB3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2VB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4477
|
Newark | Rfi Power Line Filter, 2A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:2A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:B Series Rohs Compliant: Yes |Corcom Te Connectivity 2VB3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$11.6200 / $13.5500 | Buy Now |
DISTI #
18AH0125
|
Newark | Power Line Filter, 1Phase, 2A, Wire Lead, Current Rating:2A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Wire Leaded, Inductance Min:539?h, Capacitance:0.012?f, Leakage Current Max:700?a, Product Range:B Series, Rohs Compliant: Yes |Corcom Te Connectivity 2VB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $17.9000 | Buy Now |
DISTI #
CCM1311-ND
|
DigiKey | LINE FILTER 250VAC 2A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
230 In Stock |
|
$11.0853 / $16.0100 | Buy Now |
DISTI #
592-2VB3
|
Mouser Electronics | Power Line Filters 2A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 545 |
|
$11.0800 / $14.8400 | Buy Now |
DISTI #
COR2VB3
|
Heilind Electronics | 6609021-4 2VB3=F7123 S0 | Americas - 0 in Stock |
|
$12.1094 / $12.7032 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - GP - 250Vac 50Hz/60Hz 2A - Wire Lead - Flange Mount RoHS: Compliant |
243 In Stock |
|
$10.1200 / $12.2000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 3 |
|
$16.4903 / $17.6681 | Buy Now |
DISTI #
6609021-4
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 998 In Stock |
|
$9.1100 / $10.3900 | Buy Now |
DISTI #
COR2VB3
|
Interstate Connecting Components | 6609021-4 2VB3=F7123 S0 | 0 |
|
$12.1094 / $12.7032 | Buy Now |
Part Details for 2VB3
2VB3 CAD Models
2VB3 Part Data Attributes:
|
2VB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2VB3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 46.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 24.4 mm |