Part Details for 2W01G by Fairchild Semiconductor Corporation
Overview of 2W01G by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRIDGE RECTIFIER DIODE | 119 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for 2W01G
2W01G CAD Models
2W01G Part Data Attributes
|
2W01G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2W01G
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, WOB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | WOB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 3.13 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W01G
This table gives cross-reference parts and alternative options found for 2W01G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W01G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W01M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN | Surge Components Inc | 2W01G vs 2W01M |
2W005M | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon | International Semiconductor Inc | 2W01G vs 2W005M |
2W01 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | 2W01G vs 2W01 |
2W01G/72-E4 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | 2W01G vs 2W01G/72-E4 |
2W01-G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W01G vs 2W01-G |
2W01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | 2W01G vs 2W01M |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W01G vs 2W01G |
WB201 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | 2W01G vs WB201 |
2W005M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Diodes Incorporated | 2W01G vs 2W005M |
2W01 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Diodes Incorporated | 2W01G vs 2W01 |