Part Details for 2W01G by Fuji Electric Co Ltd
Overview of 2W01G by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W01G
2W01G CAD Models
2W01G Part Data Attributes
|
2W01G
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2W01G
Fuji Electric Co Ltd
Bridge Rectifier Diode, Schottky, 2A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | 2W-G, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 2W-G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 2W01G
This table gives cross-reference parts and alternative options found for 2W01G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W01G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Formosa Microsemi Co Ltd | 2W01G vs 2W01 |