Part Details for 2W515 by NTE Electronics Inc
Overview of 2W515 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2W515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2W515-ND
|
DigiKey | RES 1.5M OHM 2% 2W AXIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4867 In Stock |
|
$0.2650 / $0.3200 | Buy Now |
DISTI #
70724868
|
RS | RESISTOR 2 WATT METAL OXIDE FILM FLAMEPROOF 1.5M OHM 2% AXIAL LEAD | NTE Electronics Inc. 2W515 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 / $0.3200 | RFQ |
|
Onlinecomponents.com | Res Metal Film 1.5M Ohm 2% 2W ±200ppm/°C Conformal Coated AXL RoHS: Compliant |
2 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
|
Master Electronics | Res Metal Film 1.5M Ohm 2% 2W ±200ppm/°C Conformal Coated AXL RoHS: Compliant |
2 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
Part Details for 2W515
2W515 CAD Models
2W515 Part Data Attributes
|
2W515
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2W515
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1500000ohm, 500V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 5.6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |