Part Details for 2Z125UM by Altech Corporation
Overview of 2Z125UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2Z125UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5214
|
Newark | 2Z125Um,12.5A, Circuit Breaker |Altech 2Z125UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2300 / $88.9700 | Buy Now |
DISTI #
2Z125UM-ND
|
DigiKey | 2Z125UM12.5A CIRCUIT BREAKER Z C Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.6617 | Buy Now |
DISTI #
845-2Z125UM
|
Mouser Electronics | Circuit Breakers 12.5A MCB ZCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$77.3600 / $85.1700 | Order Now |
DISTI #
70076274
|
RS | Circuit Breaker, Thermal, 12.5A, 2 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 2Z125UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3300 / $86.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$60.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.5300 / $79.5000 | Buy Now |
DISTI #
10106871
|
TestEquity LLC | Altech 2Z125UM Circuit Breaker, 12.5A, 2 Pole, Z-Trip, 480Y/277VAC, UL508 | 0 |
|
$86.8500 | Buy Now |