Part Details for 3/12/2025 by Molex
Overview of 3/12/2025 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3/12/2025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 3/12/2025
|
PEI Genesis | REC PR CONN 2 cont Term Plug | 0 |
|
Buy Now |
Part Details for 3/12/2025
3/12/2025 CAD Models
3/12/2025 Part Data Attributes
|
3/12/2025
Molex
Buy Now
Datasheet
|
Compare Parts:
3/12/2025
Molex
Rectangular Power Connector, 2 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 3/12/2025
This table gives cross-reference parts and alternative options found for 3/12/2025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3/12/2025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3/12/2026 | Rectangular Power Connector, 2 Contact(s), Male, Plug, | Molex | 3/12/2025 vs 3/12/2026 |
03-09-7028 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 3/12/2025 vs 03-09-7028 |
3/12/7022 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 3/12/2025 vs 3/12/7022 |