-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6600-5, MOUNTING: SNAP-IN, 1.7 M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2078
|
Newark | Iec Power Connector, C13A Socket, 15A, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Snap-In, Flange Mount, Product Range:6600-5 Series Rohs Compliant: Yes |Schurter 3-100-406 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$1.6300 | Buy Now |
DISTI #
486-3331-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
178 In Stock |
|
$1.3238 / $1.4800 | Buy Now |
DISTI #
3-100-406
|
Avnet Americas | Power Connector Outlet Receptacle 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 3-100-406) Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$1.2920 / $1.5150 | Buy Now |
DISTI #
48AC2078
|
Avnet Americas | Power Connector Outlet Receptacle 3 Position Straight Panel Mount - Bulk (Alt: 48AC2078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 105 Partner Stock |
|
$1.8000 / $2.1200 | Buy Now |
DISTI #
693-3-100-406
|
Mouser Electronics | AC Power Entry Modules 10A APP OUTLET 1.7mm SNAP-IN W/O LITEPIPE RoHS: Compliant | 2 |
|
$1.3200 / $1.5600 | Buy Now |
DISTI #
72126384
|
RS | Connector, Appliance Outlet, 6600-5, 10A, 70 | Schurter 3-100-406 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.6200 | RFQ |
|
Future Electronics | 3-100 Series 3 Position 10A 250VAC Female SnapIn Power Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.3000 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Appliance Outlet 6600-5 10A 70 | 0 |
|
$1.3700 / $1.8000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$2.0480 / $3.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-100-406
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-100-406
Schurter Electronic Components
6600-5, MOUNTING: SNAP-IN, 1.7 M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 3-100-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-100-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5123.1001.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-100-406 vs 5123.1001.0 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-100-406 vs 6100.4210.15 |
4303.0032.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-100-406 vs 4303.0032.21 |
4304.6215 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-100-406 vs 4304.6215 |
6110.4112.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-100-406 vs 6110.4112.15 |
3-101-148 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-100-406 vs 3-101-148 |
1061-B-9900-A-3V | Mains Power Connector | Schurter Electronic Components | 3-100-406 vs 1061-B-9900-A-3V |
1061-B-2220-B-3V | Mains Power Connector | Schurter Electronic Components | 3-100-406 vs 1061-B-2220-B-3V |
GSP2.9110.15.21 | Mains Power Connector | Schurter Electronic Components | 3-100-406 vs GSP2.9110.15.21 |
6110.3200.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-100-406 vs 6110.3200.15 |