Part Details for 3-100-991 by Schurter Electronic Components
Overview of 3-100-991 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-100-991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5089
|
Newark | Pb Switch, Spst-No, 16A, 250Vac, Qc, Product Range:Msm La Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-100-991 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4400 / $60.3700 | Buy Now |
DISTI #
3-100-991-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 16A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
13 In Stock |
|
$40.1350 / $51.1000 | Buy Now |
DISTI #
3-100-991
|
Avnet Americas | Metal Switch SPST Latching 16A 250VAC 125VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-100-991) Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$39.1718 / $45.9342 | Buy Now |
DISTI #
693-3-100-991
|
Mouser Electronics | Pushbutton Switches 16A, 250VAC 19mm 1 POLE GREEN RoHS: Compliant | 11 |
|
$40.1300 / $47.5500 | Buy Now |
DISTI #
70964578
|
RS | Switch, Pushbutton, Illuminated, 16A, 250VAC 19mm 1 POLE GREEN | Schurter 3-100-991 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$42.8200 | Buy Now |
|
Onlinecomponents.com | MSM19 LA 00 16A RI 0GN | 0 |
|
$44.0500 / $64.2200 | Buy Now |
DISTI #
3-100-991
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 16A/250VAC, OFF-ON Min Qty: 20 | 0 |
|
$49.5300 | RFQ |
DISTI #
000000000005570350
|
Sager | Pushbutton Switches 16A, 250VAC 19mm 1 POLE GREEN Min Qty: 20 | 0 |
|
$40.6400 / $43.9800 | Buy Now |
|
Master Electronics | MSM19 LA 00 16A RI 0GN | 0 |
|
$44.0500 / $64.2200 | Buy Now |
Part Details for 3-100-991
3-100-991 CAD Models
3-100-991 Part Data Attributes:
|
3-100-991
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-100-991
Schurter Electronic Components
SWITCH PUSHBUTTON SPST 16A 250V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |