-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0327
|
Newark | Wire-Board Connector Receptacle 64Pos, 2.54Mm, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 3-102398-0 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 / $26.3900 | Buy Now |
DISTI #
A3061-ND
|
DigiKey | CONN RECEPT 64POS .100 IDC GOLD Min Qty: 120 Lead time: 73 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.9758 | Buy Now |
DISTI #
3-102398-0
|
Avnet Americas | Shrouded Connector Receptacle 64 Position 2.54mm Solder Straight Through Hole - Trays (Alt: 3-102398-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
$21.7759 / $26.2049 | Buy Now |
DISTI #
571-3-102398-0
|
Mouser Electronics | Headers & Wire Housings 64P ASSY DR .100CL RoHS: Not Compliant | 0 |
|
$25.5300 / $27.0200 | Order Now |
DISTI #
72049019
|
RS | Connector, AMPMODU, 64 Mt Assy Dr .100Cl | TE Connectivity 3-102398-0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1300 / $27.9600 | RFQ |
DISTI #
AMP3-102398-0
|
Heilind Electronics | 64 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$27.1384 / $27.5435 | Buy Now |
|
Onlinecomponents.com | 64 AMPMODU MT ASSY DR .100CL | 0 |
|
$22.9100 / $47.9800 | Buy Now |
DISTI #
AMP3-102398-0
|
Interstate Connecting Components | 64 AMPMODU MT ASSY DR .100CL | 0 |
|
$27.1384 / $27.5435 | Buy Now |
|
Master Electronics | 64 AMPMODU MT ASSY DR .100CL | 0 |
|
$22.9100 / $47.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-102398-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-102398-0
TE Connectivity
64 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |