Part Details for 3-108-713 by Schurter Electronic Components
Overview of 3-108-713 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7744
|
Newark | Power Line Filter, 3 Phase, 50A, 520V, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:50A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmad Seriesrohs Compliant: Yes |Schurter 3-108-713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.3600 / $155.1700 | Buy Now |
DISTI #
3-108-713
|
Avnet Americas | Power Line Filter 3-Phase 50A 4.1W 1.65mOhm Metal Housing Screw Mount - Boxed Product (Development Kits) (Alt: 3-108-713) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$105.6800 / $124.1320 | Buy Now |
DISTI #
693-3-108-713
|
Mouser Electronics | Power Line Filters FMAD NEO FILTER 3PH+N 1ST 50A 520VAC RoHS: Compliant | 0 |
|
$108.6900 | Order Now |
DISTI #
71824099
|
RS | Filter, FMAD Single Stage, for 3-phase systems, 50 A, 300/520 VAC | Schurter 3-108-713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 5 |
|
$125.8100 | Buy Now |
|
Future Electronics | FMAD NEO Series 50 A 300/520 VAC 3-Phase 1-Stage Industrial Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$108.9300 | Buy Now |
|
Onlinecomponents.com | FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 50A 520VAC | 0 |
|
$109.8600 / $137.8500 | Buy Now |
DISTI #
3-108-713
|
Avnet Americas | Power Line Filter 3-Phase 50A 4.1W 1.65mOhm Metal Housing Screw Mount - Boxed Product (Development Kits) (Alt: 3-108-713) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$105.6800 / $124.1320 | Buy Now |
DISTI #
3-108-713
|
Avnet Americas | Power Line Filter 3-Phase 50A 4.1W 1.65mOhm Metal Housing Screw Mount - Boxed Product (Development Kits) (Alt: 3-108-713) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$105.6800 / $124.1320 | Buy Now |
DISTI #
3-108-713
|
Avnet Abacus | Power Line Filter 3-Phase 50A 4.1W 1.65mOhm Metal Housing Screw Mount (Alt: 3-108-713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 50A 520VAC | 0 |
|
$109.8600 / $137.8500 | Buy Now |
Part Details for 3-108-713
3-108-713 CAD Models
3-108-713 Part Data Attributes
|
3-108-713
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-108-713
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 124 mm | |
Leakage Current-Max | 11.4 mA | |
Length | 165 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 520 V | |
Width | 91 mm |