Part Details for 3-110-816 by Schurter Electronic Components
Overview of 3-110-816 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-110-816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-110-816
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 520VAC Screw Chassis Mount - Boxed Product (Development Kits) (Alt: 3-110-816) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$16.9909 / $19.9242 | Buy Now |
DISTI #
693-3-110-816
|
Mouser Electronics | Power Line Filters FMAD CP FILT 3PH+N 1ST 20A 520VAC ST SP RoHS: Compliant | 38 |
|
$17.4000 / $23.0100 | Buy Now |
DISTI #
71965586
|
RS | Power Line Filter 1 Stage For 3 Phase+N 20A 300/520VAC Standard FMAD CP Series | Schurter 3-110-816 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$18.5700 | Buy Now |
|
Onlinecomponents.com | Compact 3-Phase Filter - 20 A - 300/520 VAC - standard version | 0 |
|
$18.0500 / $21.8000 | Buy Now |
DISTI #
000000000006151000
|
Sager | Power Line Filters FMAD CP FILT 3PH+N 1ST 20A 520VAC ST SP Min Qty: 10 | 0 |
|
$17.6300 / $19.9000 | Buy Now |
|
Master Electronics | Compact 3-Phase Filter - 20 A - 300/520 VAC - standard version | 0 |
|
$18.0500 / $21.8000 | Buy Now |
Part Details for 3-110-816
3-110-816 CAD Models
3-110-816 Part Data Attributes:
|
3-110-816
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-110-816
Schurter Electronic Components
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
Insulation Resistance-Min | 2.2 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 91 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 520 V | |
Width | 51 mm |