Part Details for 3-122-076 by Schurter Electronic Components
Overview of 3-122-076 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-122-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8501
|
Newark | Pwr Entry Conn, Iec60320 C13, Screw, Gry, Iec Connector Type:Iec C13 Socket, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Schurter 3-122-076 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $7.2600 | Buy Now |
DISTI #
3-122-076
|
Avnet Americas | Conn IEC C13 Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-076) Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$5.1752 / $6.0687 | Buy Now |
DISTI #
693-3-122-076
|
Mouser Electronics | AC Power Plugs & Receptacles 4783 Connector Rewireable 10A C13 RoHS: Compliant | 53 |
|
$5.7700 / $7.5300 | Buy Now |
DISTI #
71969790
|
RS | IEC Connector, C13, Rewireable, Straight, 15A/250VAC UL, 3x0.1.5 mm, 14AWG, Gray | Schurter 3-122-076 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $8.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | Rewirable V-Lock Connector - Gray - 14 AWG - 10mm Cable Guard - IEC 10A - UL/CSA 15A RoHS: Compliant | 0 |
|
$5.5000 / $8.3500 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 37 |
|
$8.1696 / $13.2480 | Buy Now | |
DISTI #
3-122-076
|
TME | Connector: AC supply, plug, female, 10A, 250VAC, C13 (F), for cable Min Qty: 1 | 0 |
|
$4.5200 / $6.4500 | RFQ |
DISTI #
000000000006151056
|
Sager | AC Power Plugs & Receptacles 4783 Connector Rewireable 10A C13 Min Qty: 100 | 0 |
|
$5.3700 / $5.8100 | Buy Now |
Part Details for 3-122-076
3-122-076 CAD Models
3-122-076 Part Data Attributes
|
3-122-076
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-122-076
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |