-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5536
|
Newark | Automotive Connectors Std Tim Housing Mkii 2Pos |Amp Te Connectivity 3-1241961-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46801 |
|
$0.2980 | Buy Now |
DISTI #
98X9571
|
Newark | Std Tim Housing Mkii 2Pos |Amp Te Connectivity 3-1241961-2 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
A116907-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
59 In Stock |
|
$0.4258 / $0.4700 | Buy Now |
DISTI #
3-1241961-2
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bulk - Bulk (Alt: 3-1241961-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.2407 | Buy Now |
DISTI #
571-3-1241961-2
|
Mouser Electronics | Headers & Wire Housings STD TIM HOUSING MKII 2POS RoHS: Compliant | 0 |
|
$0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 3200 Container: Box | 0Box |
|
$0.2140 | Buy Now |
DISTI #
AMP3-1241961-2
|
Heilind Electronics | STD TIM HOUSING MKII 2POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD TIM HOUSING MKII 2POS RoHS: Compliant |
46801 Partner Stock |
|
$0.2030 / $0.3800 | Buy Now |
DISTI #
3-1241961-2
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bulk - Bulk (Alt: 3-1241961-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.2407 | Buy Now |
DISTI #
AMP3-1241961-2
|
Interstate Connecting Components | STD TIM HOUSING MKII 2POS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1241961-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1241961-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.547 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |