Part Details for 3-126-731 by Schurter Electronic Components
Overview of 3-126-731 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3-126-731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2023
|
Newark | Antivandal Sw, 0.1A, 60Vdc, Panel, 19Mm, Product Range:Mss Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:-, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-126-731 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$18.3500 | Buy Now |
DISTI #
486-3-126-731-ND
|
DigiKey | MSS 19 SWITCH BZ CONNECTOR Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$22.9688 / $26.8500 | Buy Now |
DISTI #
3-126-731
|
Avnet Americas | Switch Vandal Resistant OFF-MOM SPST-NO Finger Guide Flat Actuator Wire Leaded Momentary 100mA 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-126-731) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 6 Days Container: Box | 0 |
|
$22.4175 / $26.2875 | Buy Now |
DISTI #
24AK2023
|
Avnet Americas | Switch Vandal Resistant OFF-MOM SPST-NO Finger Guide Flat Actuator Wire Leaded Momentary 100mA 60VDC Panel Mount - Bulk (Alt: 24AK2023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$27.0200 / $38.7800 | Buy Now |
DISTI #
693-3-126-731
|
Mouser Electronics | Pushbutton Switches MSS19 Switch MO NO 100mA P3 YL B RoHS: Compliant | 20 |
|
$22.9600 / $26.8500 | Buy Now |
DISTI #
73032607
|
RS | Pushbutton Switch, 19mm, MOM-NO, IP67, SS, Yellow Bezel, 100mA, 60VDC, 3 Wire | Schurter 3-126-731 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$23.4300 / $27.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$24.5000 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 19mm Dia. - Yellow Bezel - Momentary - (NO) - 3 wire - 100mA - 60VDC - IP67 - IK06 RoHS: Compliant | 0 |
|
$24.4300 / $32.3500 | Buy Now |
DISTI #
77768617
|
Verical | Active Electronic Push Button switch Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$23.6537 / $25.2779 | Buy Now |
DISTI #
000000000006384287
|
Sager | Pushbutton Switches MSS19 Switch MO NO 100mA P3 YL B Min Qty: 20 | 0 |
|
$23.2600 / $26.2500 | Buy Now |
Part Details for 3-126-731
3-126-731 CAD Models
3-126-731 Part Data Attributes
|
3-126-731
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-126-731
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Switch Type | PUSHBUTTON SWITCH |