Part Details for 3-1377172-7 by TE Connectivity
Overview of 3-1377172-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1377172-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1377172-7-ND
|
DigiKey | SMP 0-0036919-0 Min Qty: 200 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8685 | Buy Now |
DISTI #
3-1377172-7
|
Avnet Americas | SMP 0-0036919-0 - Boxed Product (Development Kits) (Alt: 3-1377172-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.8974 / $5.8934 | Buy Now |
DISTI #
571-3-1377172-7
|
Mouser Electronics | Terminals SMP 0-0036919-0 RoHS: Compliant | 0 |
|
$5.7400 / $7.7500 | Order Now |
DISTI #
72016926
|
RS | Smp 0-0036919-0 | TE Connectivity 3-1377172-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $6.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.8900 | Buy Now |
DISTI #
AMP3-1377172-7
|
Heilind Electronics | SMP 0-0036919-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP 0-0036919-0 RoHS: Compliant | 0 |
|
$5.6900 / $8.3000 | Buy Now |
DISTI #
3-1377172-7
|
Avnet Americas | SMP 0-0036919-0 - Boxed Product (Development Kits) (Alt: 3-1377172-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.8974 / $5.8934 | Buy Now |
DISTI #
3-1377172-7
|
Avnet Americas | SMP 0-0036919-0 - Boxed Product (Development Kits) (Alt: 3-1377172-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.8974 / $5.8934 | Buy Now |
DISTI #
AMP3-1377172-7
|
Interstate Connecting Components | SMP 0-0036919-0 | 0 |
|
Buy Now |
Part Details for 3-1377172-7
3-1377172-7 CAD Models
3-1377172-7 Part Data Attributes
|
3-1377172-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1377172-7
TE Connectivity
SMP 0-0036919-0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |