Part Details for 3-139-124 by Schurter Electronic Components
Overview of 3-139-124 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3-139-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5928
|
Newark | Smd Fuse, Fast Acting, 60A, 80Vdc, Fuse Current:60A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:80Vdc, Fuse Case Style:11.4Mm X 10.2Mm, Product Range:Uhp Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schurter 3-139-124 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $0.7510 | Buy Now |
DISTI #
486-3-139-124-ND
|
DigiKey | FUSE BOARD MOUNT 60A 80VDC 2SMD Min Qty: 1 Lead time: 27 Weeks Container: Bag |
1 In Stock |
|
$0.4832 / $1.1900 | Buy Now |
DISTI #
3-139-124
|
Avnet Americas | Fuse Chip 60A 80VDC Fast 2-Pin SMD Bag - Boxed Product (Development Kits) (Alt: 3-139-124) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.4490 / $0.5265 | Buy Now |
DISTI #
693-3-139-124
|
Mouser Electronics | Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 60A, BC up to 3000 A at 80 VDC, Tape RoHS: Compliant | 230 |
|
$0.4830 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.5120 | Buy Now |
|
Onlinecomponents.com | UHP High-Energy Overcurrent SMD Fuse F - 60A at 80 VDC - Breaking Capacity up to 3000 A - Tape&Reel | 0 |
|
$0.4820 / $0.7247 | Buy Now |
DISTI #
69146169
|
Verical | UHP SMD Fuse 100 A, 80 VDC, 11.4 x 10.2 mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$0.4524 / $0.6277 | Buy Now |
DISTI #
3-139-124
|
Avnet Americas | Fuse Chip 60A 80VDC Fast 2-Pin SMD Bag - Boxed Product (Development Kits) (Alt: 3-139-124) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.4490 / $0.5265 | Buy Now |
DISTI #
FUSE11300
|
Rutronik | UHP 60A 80VDC SMT FAST RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3201 | Buy Now |
DISTI #
42G1202
|
Bürklin Elektronik | SMD-Fuse 11.4 x 10.2 mm, 60 A, F, 80 V (DC), 3 kA breaking capacity, 3-139-124 Min Qty: 1 | 100 |
|
$0.5096 | Buy Now |
Part Details for 3-139-124
3-139-124 CAD Models
3-139-124 Part Data Attributes:
|
3-139-124
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-139-124
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 60A, 80VDC, 2000A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 10.2 mm | |
Body Height | 6.77 mm | |
Body Length or Diameter | 11.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1350 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |